Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-250FIM-L

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon hous ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50.
Search Keywords: DNF14250FIML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14-250FIM-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-250FIM-L RoHS compliant?
Yes, DNF14-250FIM-L is RoHS compliant.
What is the lead time for DNF14-250FIM-L?
The standard lead time for DNF14-250FIM-L is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 5/13/27
Minimum Order Quantity:
250
Order Increment:
250
29 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.07
500
$1.02
1,000
$0.97
2,000
$0.92
4,000 +
$0.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!