Available Replacements
Alternative Packaging
DNF14-250FIMB-D DNF14-250FIMB-D Panduit
DNF14-250FIMB-D

Panduit

In Stock: 511

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-250FIMB-Q

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, oversized ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, oversized nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in bottles of 25.
Search Keywords: DNF14250FIMBQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14-250FIMB-Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-250FIMB-Q RoHS compliant?
Yes, DNF14-250FIMB-Q is RoHS compliant.
What is the lead time for DNF14-250FIMB-Q?
The standard lead time for DNF14-250FIMB-Q is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 125
On Order:
1,000   can ship 4/23/27
Stock lot only:
6
Minimum Order Quantity:
125
Order Increment:
125
39 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.364
125
$1.240
250
$1.180
500
$1.120
1,000
$1.060
2,000 +
$1.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!