Available Replacements
Alternatif paketleme
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-250FIMB-D

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon hous ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in boxes of 500.
Search Keywords: DNF14250FIMBD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14-250FIMB-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-250FIMB-D RoHS compliant?
Yes, DNF14-250FIMB-D is RoHS compliant.
What is the lead time for DNF14-250FIMB-D?
The standard lead time for DNF14-250FIMB-D is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
993   can ship 3/15/27
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.600
1,000
$0.570
2,000
$0.540
4,000
$0.510
8,000 +
$0.488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!