Available Replacements
代替パッケージ
DNF14250FIBX-M DNF14250FIBX-M Panduit
DNF14250FIBX-M

Panduit

In Stock: 1,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14250FIBX-2K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces.
Search Keywords: DNF14250FIBX2K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF14250FIBX-2K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14250FIBX-2K RoHS compliant?
Yes, DNF14250FIBX-2K is RoHS compliant.
What is the lead time for DNF14250FIBX-2K?
The standard lead time for DNF14250FIBX-2K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 11/26/26
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.405
4,000
$0.385
8,000
$0.366
16,000
$0.348
32,000 +
$0.331
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!