- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNF14-250-E
Description
+
Quick Disconnect Terminal 14-16AWG F 21.1mm 7.4mm Tin
Search Keywords: DNF14250E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNF14-250-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.