Available Replacements
Alternatif paketleme
DNF14-206FIB-C DNF14-206FIB-C Panduit
DNF14-206FIB-C

Panduit

In Stock: 49

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-206FIB-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DNF14206FIBM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14-206FIB-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-206FIB-M RoHS compliant?
Yes, DNF14-206FIB-M is RoHS compliant.
What is the lead time for DNF14-206FIB-M?
The standard lead time for DNF14-206FIB-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 12/17/26
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.422
2,000
$0.401
4,000
$0.381
8,000
$0.362
16,000 +
$0.344
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!