Available Replacements
Alternative Packaging
DNF14-206-M DNF14-206-M Panduit
DNF14-206-M

Panduit

In Stock: 4

Minimum Order: 210

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-206-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon. It has ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry configuration and insulation grip sleeve barrel. It comes in bottles of 100.
Search Keywords: DNF14206C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14-206-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-206-C discontinued?
Yes, DNF14-206-C from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DNF14-206-C?
The recommended replacement for DNF14-206-C is DNF14-206FIB-C from Panduit, available from OnlineComponents.com.
Is DNF14-206-C RoHS compliant?
Yes, DNF14-206-C is RoHS compliant.
What is the lead time for DNF14-206-C?
The standard lead time for DNF14-206-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.28
200
$1.21
400
$1.15
800 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!