Available Replacements
Альтернативная упаковка
DNF14-205FIB-M DNF14-205FIB-M Panduit
DNF14-205FIB-M

Panduit

In Stock: 3,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-205FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in reels of 3000.
Search Keywords: DNF14205FIB3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14-205FIB-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-205FIB-3K RoHS compliant?
Yes, DNF14-205FIB-3K is RoHS compliant.
What is the lead time for DNF14-205FIB-3K?
The standard lead time for DNF14-205FIB-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,960
Ships today, if you order in Buy all 2,960 in-stock or the regular minimum order quantity of 3000
Stock lot only:
2960
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3861
3,000
$0.3510
6,000
$0.3330
12,000
$0.3160
24,000
$0.3000
48,000 +
$0.2850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!