Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-188FIB-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DNF14188FIBM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF14-188FIB-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-188FIB-M RoHS compliant?
Yes, DNF14-188FIB-M is RoHS compliant.
What is the lead time for DNF14-188FIB-M?
The standard lead time for DNF14-188FIB-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 793
Ships today, if you order in Buy all 793 in-stock or the regular minimum order quantity of 1000
Stock lot only:
793
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4422
1,000
$0.4020
2,000
$0.3820
4,000
$0.3630
8,000
$0.3450
16,000 +
$0.3280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!