Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-188FIB-3K

The vibration resistant female is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.
Search Keywords: DNF14188FIB3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF14-188FIB-3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DNF14-188FIB-3K?
The recommended replacement for DNF14-188FIB-3K is DNF14-188FIB-M from Panduit, available from OnlineComponents.com.
Is DNF14-188FIB-3K RoHS compliant?
Yes, DNF14-188FIB-3K is RoHS compliant.
What is the lead time for DNF14-188FIB-3K?
The standard lead time for DNF14-188FIB-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.334
6,000
$0.317
12,000
$0.301
24,000
$0.286
48,000 +
$0.272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!