Available Replacements
Alternative Packaging
DNF14-188-M DNF14-188-M Panduit
DNF14-188-M

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-188-C

The vibration resistant female is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
Search Keywords: DNF14188C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14-188-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF14-188-C RoHS compliant?
Yes, DNF14-188-C is RoHS compliant.
What is the lead time for DNF14-188-C?
The standard lead time for DNF14-188-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 606
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.328
300
$1.245
500
$1.207
1,000
$1.155
2,500
$1.086
5,000
$1.034
7,500
$1.004
10,000 +
$0.982
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!