Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-187FIB-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Search Keywords: DNF14187FIBM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF14-187FIB-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DNF14-187FIB-M?
The recommended replacement for DNF14-187FIB-M is DNF14-187FIB-3K from Panduit, available from OnlineComponents.com.
Is DNF14-187FIB-M RoHS compliant?
Yes, DNF14-187FIB-M is RoHS compliant.
What is the lead time for DNF14-187FIB-M?
The standard lead time for DNF14-187FIB-M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 1/29/27
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.422
2,000
$0.401
4,000
$0.381
8,000
$0.362
16,000 +
$0.344
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!