Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF14-187FIB-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
Search Keywords: DNF14187FIBC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF14-187FIB-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DNF14-187FIB-C?
The recommended replacement for DNF14-187FIB-C is DNF14-187FIB-3K from Panduit, available from OnlineComponents.com.
Is DNF14-187FIB-C RoHS compliant?
Yes, DNF14-187FIB-C is RoHS compliant.
What is the lead time for DNF14-187FIB-C?
The standard lead time for DNF14-187FIB-C is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
On Order:
800   can ship 3/11/27
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.125
300
$1.056
500
$1.023
1,000
$0.980
2,500
$0.922
5,000
$0.879
7,500
$0.853
10,000 +
$0.835
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!