- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNF14-110-M
Description
+
Quick Disconnect Terminal 14-16AWG F 19.05mm Tin Bulk
Search Keywords: DNF14110M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNF14-110-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
Buy all 315 in-stock or the regular minimum order quantity of 1000
Stock lot only:
315
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$0.594
1,000
$0.540
2,000
$0.520
4,000
$0.492
8,000
$0.467
10,000 +
$0.444
Click for Quote
Log in
to unlock special pricing