Available Replacements
Alternative Packaging
DNF10-250M-L
DNF10-250M-L

Panduit

In Stock: 100

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

DNF10-250M-D

Panduit

The vibration resistant male tab disconnect is made of base metal copper and nickel-plated. It is barrel insulated in a yellow ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant male tab disconnect is made of base metal copper and nickel-plated. It is barrel insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.03" (26.2 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 500.
Search Keywords: DNF10250MD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF10-250M-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 7/10/26
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.69
1,000
$0.65
2,000
$0.62
4,000
$0.59
5,000 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!