Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF10-250FIMB-Q

The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is fully insulated in a yellow, oversiz ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is fully insulated in a yellow, oversized nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.22" (5.6 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in bottles of 25.
Search Keywords: DNF10250FIMBQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: DNF10-250FIMB-Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8207306092
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF10-250FIMB-Q RoHS compliant?
Yes, DNF10-250FIMB-Q is RoHS compliant.
What is the lead time for DNF10-250FIMB-Q?
The standard lead time for DNF10-250FIMB-Q is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 4/15/27
130   can ship 4/29/27
500   can ship 5/6/27
Minimum Order Quantity:
125
Order Increment:
125
46 Weeks can ship 9/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.18
250
$1.12
500
$1.06
1,000
$1.01
2,000 +
$0.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!