Available Replacements
Alternative Packaging
DNF10-250FIB-L DNF10-250FIB-L Panduit
DNF10-250FIB-L

Panduit

In Stock: 1,406

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF10-250FIB-D

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing.It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500.
Search Keywords: DNF10250FIBD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF10-250FIB-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DNF10-250FIB-D RoHS compliant?
Yes, DNF10-250FIB-D is RoHS compliant.
What is the lead time for DNF10-250FIB-D?
The standard lead time for DNF10-250FIB-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,511
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.600
1,000
$0.570
2,000
$0.540
4,000
$0.510
8,000 +
$0.488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!