- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- DNF10250FIBC-2K
Description
+
Quick Disconnect Terminal 10-12AWG F 24.4mm 8.9mm Tin Reel
Search Keywords: DNF10250FIBC2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DNF10250FIBC-2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.560
4,000
$0.530
8,000
$0.500
16,000
$0.478
20,000 +
$0.455
Click for Quote
Log in
to unlock special pricing