Image is representational - see manufacturer specifications

Panduit Authorized Distributor

DNF10-250FIB-2K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000.
Search Keywords: DNF10250FIB2K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF10-250FIB-2K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DNF10-250FIB-2K?
The recommended replacement for DNF10-250FIB-2K is DNF10-250FIB-L from Panduit, available from OnlineComponents.com.
Is DNF10-250FIB-2K RoHS compliant?
Yes, DNF10-250FIB-2K is RoHS compliant.
What is the lead time for DNF10-250FIB-2K?
The standard lead time for DNF10-250FIB-2K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
6,000   can ship 10/22/26
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.461
4,000
$0.438
8,000
$0.416
16,000
$0.395
32,000 +
$0.375
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!