- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- DHC1.12X1.75-D0
Panduit
DHC1.12X1.75-D0
Double hose clamp, holds and separates two gasoline, hydraulic, or pneumatic hoses, 11.0" (279mm) length, weather resistant ny ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DHC1.12X1.75-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.