- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- DCF3EI-X
Description
+
Low voltage drop ceiling/entrance end fitting for use with LD3 raceway, Electric Ivory, ABS, Length 3.42 in, Width 1.6 in.
Search Keywords: DCF3EIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DCF3EI-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Entrance End Fitting
-
Color:Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Pieces
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 50
Stock lot only:
9 Pieces
Minimum Order Quantity:
50 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3.597
50
$3.270
100
$3.100
200
$2.950
400
$2.800
500 +
$2.660
Click for Quote
Log in
to unlock special pricing