- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- DCF10WH-X
Description
+
Drop ceiling/entrance end fitting for use with LD10 raceway, White, ABS, Length 2.25 in.
Search Keywords: DCF10WHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DCF10WH-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Entrance End Fitting
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Buy all 41 in-stock or the regular minimum order quantity of 50
Stock lot only:
41
Minimum Order Quantity:
50
Order Increment:
10
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$3.674
50
$3.340
100
$3.170
200
$3.010
400
$2.860
500 +
$2.720
Click for Quote
Log in
to unlock special pricing