- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- DCF10EI-X
Description
+
Drop ceiling/entrance end fitting for use with LD10 raceway, Electric Ivory, ABS, Length 2.25 in, Width 1.6 in.
Search Keywords: DCF10EIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:DCF10EI-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Entrance End Fitting
-
Color:Electric Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$3.34
100
$3.17
200
$3.01
400
$2.86
500 +
$2.72
Click for Quote
Log in
to unlock special pricing