Available Replacements
Альтернативная упаковка
D18-250-C D18-250-C Panduit
D18-250-C

Panduit

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

D18-250-M

The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, is nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50.
Search Keywords: D18250M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    D18-250-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D18-250-M RoHS compliant?
Yes, D18-250-M is RoHS compliant.
What is the lead time for D18-250-M?
The standard lead time for D18-250-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,014
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2448
2,000
$0.2365
4,000
$0.2268
8,000 +
$0.2254
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!