Available Replacements
Embalaje alternativo
D14-250-C D14-250-C Panduit
D14-250-C

Panduit

In Stock: 2,300

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

D14-250-M

The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.
Search Keywords: D14250M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: D14-250-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D14-250-M RoHS compliant?
Yes, D14-250-M is RoHS compliant.
What is the lead time for D14-250-M?
The standard lead time for D14-250-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.234
2,000
$0.222
4,000
$0.211
8,000
$0.200
16,000 +
$0.190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!