Image is representational - see manufacturer specifications

Panduit Authorized Distributor

D14-250-C

The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes bottles of 100.
Search Keywords: D14250C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: D14-250-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D14-250-C RoHS compliant?
Yes, D14-250-C is RoHS compliant.
What is the lead time for D14-250-C?
The standard lead time for D14-250-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.862
300
$0.700
1,000
$0.669
2,500
$0.614
5,000
$0.612
7,500
$0.598
10,000
$0.596
15,000 +
$0.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!