Image is representational - see manufacturer specifications

Panduit Authorized Distributor

D14-188-M

The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 10,000.
Search Keywords: D14188M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    D14-188-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D14-188-M RoHS compliant?
Yes, D14-188-M is RoHS compliant.
What is the lead time for D14-188-M?
The standard lead time for D14-188-M is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,343   can ship 11/2/26
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.244
2,000
$0.232
4,000
$0.220
8,000
$0.209
16,000 +
$0.199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!