Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CWD4LG6

PanelMax™ corner wiring duct, 5.33"W x 4.58" H, .2" (5.0mm) slot width, light gray.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PanelMax™ corner wiring duct, 5.33"W x 4.58" H, .2" (5.0mm) slot width, light gray.
Search Keywords: CWD4LG6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CWD4LG6
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Material: Polyvinyl Chloride
Color: Light Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CWD4LG6 RoHS compliant?
Yes, CWD4LG6 is RoHS compliant.
What is the lead time for CWD4LG6?
The standard lead time for CWD4LG6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30 Feet
Ships today, if you order in
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$37.82
12
$36.76
30
$32.27
54
$31.46
102
$30.57
252
$29.32
504 +
$28.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!