- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- CWD3LG6
Panduit
CWD3LG6
PanelMax™ corner wiring duct, 4.40"W x 3.57" H, .2" (5.0mm) slot width, light gray.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PanelMax™ corner wiring duct, 4.40"W x 3.57" H, .2" (5.0mm) slot width, light gray.
Search Keywords: CWD3LG6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | CWD3LG6 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
| Material: | Polyvinyl Chloride |
| Color: | Light Gray |
Frequently Asked Questions
Is CWD3LG6 RoHS compliant?
Yes, CWD3LG6 is RoHS compliant.
What is the lead time for CWD3LG6?
The standard lead time for CWD3LG6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66 Feet
Can Ship immediately
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
6
$30.05
12
$29.16
30
$27.98
54
$27.22
102
$26.40
252
$25.23
504 +
$24.34
Click for Quote
Log in
to unlock special pricing