help desk software
Image is representational - see mfr. specs

CTAPF8-12-C

Panduit

C-Type copper thin wall compression tap, type CTAPF, #8 AWG - #12 AWG.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
C-Type copper thin wall compression tap, type CTAPF, #8 AWG - #12 AWG.
Search Keywords: CTAPF812C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CTAPF8-12-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    8-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
14 Weeks can ship 2/27/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.15
25
$3.95
50
$3.75
100
$3.56
250
$3.38
500
$3.21
1,000 +
$3.05
Click for Quote
Log in to unlock special pricing
Older Equivalent
CTAPF8-12TP-C
CTAPF8-12TP-C
VIEW PRODUCT
Splice Terminal 8-12AWG 17.01mm Tin