- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- CTAPF6-12-C
Description
+
C-Type copper thin wall compression tap, type CTAPF, #6 AWG - #12 AWG.
Search Keywords: CTAPF612C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CTAPF6-12-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:6-8 AWG
-
Color:N/R
-
Operating Temperature:90(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$4.56
25
$4.33
50
$4.11
100
$3.91
250
$3.71
500
$3.53
1,000 +
$3.35
Click for Quote
Log in
to unlock special pricing