- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- CTAPF2/0-12-Q
Description
+
Splice Terminal (2/0)-1AWG 46.2mm
Search Keywords: CTAPF2012Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CTAPF2/0-12-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$13.63
10
$12.95
25
$12.30
50
$11.68
100
$11.10
250
$10.54
500 +
$10.02
Click for Quote
Log in
to unlock special pricing