- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- CTAPF1/0-12-L
Panduit
CTAPF1/0-12-L
Splice Terminal (1/0)-2AWG 46.2mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Splice Terminal (1/0)-2AWG 46.2mm
Search Keywords: CTAPF1012L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CTAPF1/0-12-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CTAPF1/0-12-L RoHS compliant?
Yes, CTAPF1/0-12-L is RoHS compliant.
What is the lead time for CTAPF1/0-12-L?
The standard lead time for CTAPF1/0-12-L is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$12.35
10
$11.73
25
$11.14
50
$10.58
100
$10.06
250
$9.55
500 +
$9.07
Click for Quote
Log in
to unlock special pricing