- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- CT-810
Description
+
Hand Crimping Tool - 1/0-8 AWG - 0.572" ( 14.5288mm ) Jaw Opening Width - Includes 6 Position Integrated Rotating Wheel.
Search Keywords: CT810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CT-810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 9/25/26
21 Weeks
can ship
10/30/26