- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- CT-1250
Description
+
Manual crimping tool for UL Listed or Recognized and CSA Certified terminations of Panduit copper compression lugs and splices for #8 AWG – 500 kcmil copper code conductor and aluminum compression lugs and splices for #6 AWG – 350 kcmil copper and aluminum code conductors. Provides UL Listed terminations of Panduit® Pan-Term® #8 – 2 AWG vinyl insulated terminals.Color-coded CD-720 crimping dies, carrying/storage case, and controlled cycle mechanism must be purchased separately.Specifications:Output: 6 tonsWeight: 7.7 lbs.Length: 26"Handle span: 58" (open), 2.5" (closed)
Search Keywords: CT1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CT-1250
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26