Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CSEH15A30-C0

Cable Ties, Spacer Nylon 6/6 Black Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Spacer Nylon 6/6 Black Automotive
Search Keywords: CSEH15A30C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CSEH15A30-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909988
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Spacer
Body Material: Nylon 6/6
Dimension: 40mm x 20mm x 30 mm
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CSEH15A30-C0 RoHS compliant?
Yes, CSEH15A30-C0 is RoHS compliant.
What is the lead time for CSEH15A30-C0?
The standard lead time for CSEH15A30-C0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
870   can ship 12/14/26
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.913
1,000
$0.830
2,000
$0.790
4,000
$0.750
8,000
$0.710
16,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!