Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CR4H-M

The closed cable tie connector ring in natural color is made of nylon 6.6, which increases mechanical strength, heat and wear ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The closed cable tie connector ring in natural color is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.57" long x 0.36" wide (14.5 x 9.1 mm) and is used with miniature, intermediate, standard, heavy-standard, and light-heavy cable ties. It is designed for indoor environments and comes in packages of 1000.
Search Keywords: CR4HM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CR4H-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Connector Ring
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR4H-M RoHS compliant?
Yes, CR4H-M is RoHS compliant.
What is the lead time for CR4H-M?
The standard lead time for CR4H-M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,414
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.327
4,000
$0.311
8,000
$0.295
16,000
$0.280
32,000 +
$0.266
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!