- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CPP24WBLY
Description
+
Conn Modular Jack F RA Panel Mount 24 Port
Search Keywords: CPP24WBLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CPP24WBLY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$71.14
20
$67.58
40
$64.20
80
$60.99
100 +
$57.94
Click for Quote
Log in
to unlock special pricing