Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CPM122S-C

Control panel switch cable tie mount, 1.22" (31.0mm) hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Control panel switch cable tie mount, 1.22" (31.0mm) hole.
Search Keywords: CPM122SC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CPM122S-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8302498090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPM122S-C RoHS compliant?
Yes, CPM122S-C is RoHS compliant.
What is the lead time for CPM122S-C?
The standard lead time for CPM122S-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 981
Ships today, if you order in Buy all 981 in-stock or the regular minimum order quantity of 1000
Stock lot only:
981
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.254
1,000
$1.140
2,000
$1.080
4,000
$1.030
8,000
$0.980
16,000 +
$0.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!