- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CPGWH
Description
+
Screw-on single gang rectangular faceplate. Covers one NEMA standard rectangular electrical outlet or one standard rectangular communication module frame, White.
Search Keywords: CPGWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CPGWH
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:113.9 x 69.8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Pieces
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5 Pieces
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$6.655
10
$6.050
20
$5.750
40
$5.460
80
$5.190
100 +
$4.930
Click for Quote
Log in
to unlock special pricing