- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CPGIW
Description
+
Screw-on single gang rectangular faceplate. Covers one NEMA standard rectangular electrical outlet or one standard rectangular communication module frame, Off White.
Search Keywords: CPGIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CPGIW
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:113.9 x 69.8 x 2.36 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Piece
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Piece
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$6.655
10
$6.050
20
$5.750
40
$5.460
80
$5.190
100 +
$4.930
Click for Quote
Log in
to unlock special pricing