- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- CMSTIW
Description
+
Module supplied with one ST multimode fiber optic adapter with phosphor bronze split sleeve, International Gray.
Search Keywords: CMSTIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMSTIW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:ST Adapter
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.