- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- CMSBUSCZBU
Panduit
CMSBUSCZBU
Module supplied with one SC simplex singlemode fiber optic adapter (BU) with zirconia ceramic split sleeve.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMSBUSCZBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:SC Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:N/A