- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CMRPSH20CM
Description
+
Conn Power F 30 POS RA Cable Mount 10 Port
Search Keywords: CMRPSH20CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMRPSH20CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:30
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26