- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CMRPBIW
Description
+
Conn RCA Coupler F/F ST Panel Mount 1 Port
Search Keywords: CMRPBIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMRPBIW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Coupler
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$43.20
10
$10.80
25
$9.97
50
$9.13
100
$8.76
250 +
$8.31
Click for Quote
Log in
to unlock special pricing