- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CMFSRWHY
Description
+
Conn Type F Coupler F/F 0Hz to 2GHz 75Ohm ST
Search Keywords: CMFSRWHY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMFSRWHY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Coupler
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:45.3 x 15.4 x 18.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$31.64
5
$30.06
10
$28.56
25
$27.13
50
$25.77
100
$24.48
250 +
$23.26
Click for Quote
Log in
to unlock special pricing