- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CMFSREIY
Panduit
CMFSREIY
Conn Type F Coupler F/F 0Hz to 2GHz 75Ohm ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMFSREIY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type F Coupler
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:45.3 x 15.4 x 18.3 mm