- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CMFIW
Panduit
CMFIW
Conn Type F RCP/RCP 75Ohm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Type F RCP/RCP 75Ohm ST
Search Keywords: CMFIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMFIW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is CMFIW RoHS compliant?
Yes, CMFIW is RoHS compliant.
What is the lead time for CMFIW?
The standard lead time for CMFIW is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
2
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$10.16
10
$9.65
25
$9.17
50
$8.71
100
$8.28
250
$7.86
500 +
$7.47
Click for Quote
Log in
to unlock special pricing