- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- CMDJLCZIW
Panduit
CMDJLCZIW
Conn LC Adapter Single Mode Duplex ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn LC Adapter Single Mode Duplex ST
Search Keywords: CMDJLCZIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMDJLCZIW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC Adapter
-
Gender:N/A
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CMDJLCZIW RoHS compliant?
Yes, CMDJLCZIW is RoHS compliant.
What is the lead time for CMDJLCZIW?
The standard lead time for CMDJLCZIW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$37.30
5
$34.85
10
$32.71
25
$29.94
50
$28.35
100
$27.26
250 +
$26.58
Click for Quote
Log in
to unlock special pricing