- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- CMDJLCZEW
Panduit
CMDJLCZEW
Conn LC Adapter Single Mode Duplex ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn LC Adapter Single Mode Duplex ST
Search Keywords: CMDJLCZEW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CMDJLCZEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC Adapter
-
Gender:N/A
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CMDJLCZEW RoHS compliant?
Yes, CMDJLCZEW is RoHS compliant.
What is the lead time for CMDJLCZEW?
The standard lead time for CMDJLCZEW is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$26.09
5
$24.38
10
$22.88
25
$20.94
50
$19.83
100
$19.06
250 +
$18.59
Click for Quote
Log in
to unlock special pricing